Murata DHS4E4D402MTXB technical specifications.
| Capacitance | 4nF |
| Package/Case | Ceramic |
| Diameter | 60mm |
| Height | 20mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4D402MTXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.