
This 30kV ceramic capacitor features a capacitance of 190pF and is available in a bulk packaging with 70 units per package. The component has a diameter of 20mm and a length of 28mm, with a screw termination. It operates within a temperature range of 20°C to 85°C and is compliant with RoHS regulations.
Murata DHS4E4F191MCXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 190pF |
| Package/Case | Ceramic |
| Diameter | 20mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4F191MCXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.