Murata DHS4E4H172KT2B technical specifications.
| Capacitance | 0.0017uF |
| Voltage | 50000VDC |
| DC Rated Voltage | 50000VDC |
| Tolerance | 10% |
| Dielectric | N4700 |
| Type | Ceramic Disc |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Special Features | High Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata DHS4E4H172KT2B to view detailed technical specifications.
No datasheet is available for this part.