Murata DHS4E4H172KTZB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.7nF |
| Package/Case | Ceramic |
| Dissipation Factor | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | DH |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4H172KTZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.