
Murata's DHS series ceramic capacitor features a capacitance of 2.4nF with a dielectric of Z5V and a voltage rating of 20kV. The capacitor is available in a bulk packaging with 50 units per package and is suitable for general-purpose applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is RoHS compliant and has a tolerance of 80%.
Murata DHSF44D242ZNXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.4nF |
| Diameter | 43mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.083inch |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44D242ZNXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.