This 24mm Z5V single layer ceramic capacitor has a capacitance of 600pF and a voltage rating of 20kV. It operates within a temperature range of 10°C to 85°C and is packaged in bulk. The capacitor is RoHS compliant and features a screw termination.
Murata DHSF44D601ZD2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 600pF |
| Diameter | 24mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.083inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44D601ZD2B to view detailed technical specifications.
No datasheet is available for this part.
