
The DHSF44F461ZDXB is a general-purpose ceramic capacitor with a capacitance of 460pF and a dielectric of Z5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is RoHS compliant and has a voltage rating of 30kV. It is available in bulk packaging with a package quantity of 102. The capacitor has a diameter of 24mm and a length of 32mm, with a height of 1.398 inches when seated.
Murata DHSF44F461ZDXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 460pF |
| Diameter | 24mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 102 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHSF44F461ZDXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
