
This 30mm diameter single layer ceramic capacitor has a capacitance of 570pF and a dielectric of Z5V. It has a maximum operating temperature range of 10-85°C and is rated for a DC voltage of 40kV. The capacitor is available in bulk packaging with 70 pieces per package and is mounted using a holder. It is not radiation hardened and is not RoHS compliant.
Murata DHSF44G571ZH2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 570pF |
| Diameter | 30mm |
| Dielectric | Z5V |
| Height - Seated (Max) | 1.673inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DHS |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata DHSF44G571ZH2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.