
High-performance ceramic capacitor with a capacitance of 0.0001 µF. Features a two-terminal configuration and operates across a wide temperature range from -40°C to 125°C. Dimensions include a length of 8mm, width of 6mm, and a height of 2.5mm.
Murata DK1B3EA101K86RBH01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 8 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DK1B3EA101K86RBH01 to view detailed technical specifications.
No datasheet is available for this part.