Murata DK1B3EA681K86RAH01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 8 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DK1B3EA681K86RAH01 to view detailed technical specifications.
No datasheet is available for this part.