
Surface mount ceramic capacitor with 0.0015µF capacitance. Features a ±20% tolerance and a temperature coefficient of E (-55°C to +125°C). Operates within a temperature range of -40°C to 125°C. Dimensions are 6mm length, 8mm width, and 2.5mm height, with two terminals.
Murata DK1E3EA152M86RAH01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 8 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DK1E3EA152M86RAH01 to view detailed technical specifications.
No datasheet is available for this part.