Common Mode Chokes Triple 600Ohm 100MHz 0.1A 0.4Ohm DCR SMD T/R
Murata DLM2HGN601SZ3L technical specifications.
| Package/Case | 1008 |
| DC Current | 100mA |
| DC Resistance (DCR) | 400mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLM2HGN601SZ3L to view detailed technical specifications.
No datasheet is available for this part.