
This EMI filter is a 2-line device with a DC rated voltage of 5V and a tolerance of 20%. It has a maximum current rating of 100mA and is designed for surface mount applications. The operating temperature range is -40°C to 85°C. The filter is RoHS compliant and packaged in a tape and reel format.
Murata DLP0NSC280HL2L technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | SMD/SMT |
| Height | 0.02inch |
| Impedance | 28R |
| Length | 0.033inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLP0N |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP0NSC280HL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.