Murata DLP0NSN670HL2 technical specifications.
| Current Rating | 110mA |
| Height | 0.45mm |
| Impedance | 67R |
| Length | 0.85mm |
| Number of Lines | 2 |
| Reach SVHC Compliant | Yes |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP0NSN670HL2 to view detailed technical specifications.
No datasheet is available for this part.