Murata DLP0NSN670HL2B technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 67Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 3Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 5VDC |
| Withstand Voltage | 12.5VDC |
| Mounting | Surface Mount |
| Product Length | 0.9mm |
| Product Depth | 0.7mm |
| Height | 0.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLP0NSN670HL2B to view detailed technical specifications.
No datasheet is available for this part.