
Surface mount data line filter with 2 functions, rated for 5V and 110mA DC current. Features a 67 Ohm impedance at 100MHz and a maximum DC resistance of 2.4 Ohms. Encased in a 03025 EIA standard package (0806 metric), this lead-free and RoHS compliant component operates from -40°C to 85°C.
Murata DLP0NSN670HL2L technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | 3025 |
| Current | 110mA |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 2.4R |
| DC Resistance-Max | 2.4R |
| Depth | 0.7mm |
| Height | 0.02inch |
| Impedance | 67R |
| Lead Free | Lead Free |
| Length | 0.033inch |
| Max Current Rating | 110mA |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP0NS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP0NSN670HL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.