
Murata DLP0NSN900HL2 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 90R |
| Inductance Tolerance | 20% |
| Inductor Type | Choke Coil |
| Max DC Current | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP0NSN900HL2 to view detailed technical specifications.
No datasheet is available for this part.
