
Surface mount data line filter featuring two functions and a 5V DC rated voltage. This component offers a 100mA current rating with a 90 Ohm impedance at 100MHz. It is housed in an EIA STD 03025 package (0806 metric) with a low DC resistance of 3 Ohms. Operating across a temperature range of -40°C to 85°C, this RoHS compliant filter is designed for reliable data line noise suppression.
Murata DLP0NSN900HL2L technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | 3025 |
| Current | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 3R |
| Depth | 0.7mm |
| Height | 0.45mm |
| Impedance | 90R |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DLP0NS |
| Series Resistance | 3.75R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP0NSN900HL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.