
Murata DLP11RB150UL2B technical specifications.
| Current Rating | 100mA |
| Impedance | 15R |
| Length | 1.25mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11RB150UL2B to view detailed technical specifications.
No datasheet is available for this part.