
The DLP11 Series 2-line EMI filter is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 100mA and an impedance of 15R. The filter is available in a 0504 package size and is RoHS compliant.
Murata DLP11RB150UL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current Rating | 100mA |
| Height | 0.5mm |
| Impedance | 15R |
| Length | 1.25mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP11 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11RB150UL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.