The DLP11RN450UL2B is a dual common mode choke from Murata with a voltage rating of 5VDC and withstand voltage of 12.5VDC. It has a maximum DC current of 0.1A and impedance of 45 Ohms. The choke is designed for surface mount applications with a product length of 1.35mm, depth of 1.1mm, and height of 0.6mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Murata DLP11RN450UL2B technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 45Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 5VDC |
| Withstand Voltage | 12.5VDC |
| Mounting | Surface Mount |
| Product Length | 1.35mm |
| Product Depth | 1.1mm |
| Height | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLP11RN450UL2B to view detailed technical specifications.
No datasheet is available for this part.