
Surface mount data line filter with two functions, rated for 5V DC and 100mA maximum current. Features 45 Ohm impedance at 100MHz, 800mOhm DC resistance, and operates within a -40°C to 85°C temperature range. Packaged in an EIA 0504 (1210 metric) case with SMD/SMT terminations, this unshielded filter is RoHS compliant and supplied on tape and reel.
Murata DLP11RN450UL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.1mm |
| Height | 0.024inch |
| Impedance | 45R |
| Length | 1.35mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLP11 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 5V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11RN450UL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.