Surface mount data line filter featuring 2 functions and 5V DC rated voltage. This component offers 170mA maximum current rating with 900mR DC resistance. Designed for EMI/RFI suppression on data lines, it operates within a temperature range of -40°C to 85°C. The filter is housed in an EIA 0504 (1210 metric) package with SMD/SMT termination.
Murata DLP11SA350HL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 900mR |
| Depth | 1.1mm |
| Height | 0.036inch |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 1.35mm |
| Max Current Rating | 170mA |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP11S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11SA350HL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
