Murata DLP11SA670HL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.1mm |
| Height | 0.036inch |
| Impedance | 67R |
| Length | 1.35mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP11S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11SA670HL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.