Surface mount data line filter featuring two functions and a 5V DC rating. This component offers a 110mA current handling capability and a 200 Ohm impedance at 100MHz. Constructed with thin film technology, it utilizes a choke coil inductor type and is housed in an EIA 0504 (1.25mm x 1.0mm) package. Operating across a temperature range of -40°C to 85°C, it boasts a low DC resistance of 3.1 Ohms and is RoHS compliant.
Murata DLP11SN201HL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 3.1R |
| Depth | 1.1mm |
| Height | 0.82mm |
| Impedance | 200R |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Current Rating | 110mA |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLP11S |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11SN201HL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
