Surface mount data line filter featuring two functions for EMI/RFI suppression. This component offers 240 Ohms impedance at 100MHz, with a maximum DC current rating of 100mA and a DC rated voltage of 5V. It operates within a temperature range of -40°C to 85°C and is housed in an EIA 0504 (1210 metric) package. The filter is RoHS compliant and utilizes choke coil technology.
Murata DLP11SN241HL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 1.1mm |
| Height | 0.036inch |
| Impedance | 240R |
| Inductor Type | Choke Coil |
| Length | 0.049inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLP11S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11SN241HL2L to view detailed technical specifications.
No datasheet is available for this part.