Surface mount data line filter featuring two functions for EMI/RFI suppression. This component offers a 5V DC rated voltage and a maximum current rating of 90mA, with a DC resistance of 4.2 Ohms. Designed with a choke coil inductor type, it provides an impedance of 280 Ohms at 100MHz. The filter is housed in an EIA STD 0504 (1210 metric) package, measuring 1.1mm in depth, 0.039 inches in width, and 0.049 inches in length. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Murata DLP11SN281HL2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 4.2R |
| Depth | 1.1mm |
| Height | 0.036inch |
| Impedance | 280R |
| Inductor Type | Choke Coil |
| Length | 0.049inch |
| Max Current Rating | 90mA |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLP11S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11SN281HL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.