Murata DLP11SN670SL2B technical specifications.
| Current Rating | 180mA |
| Impedance | 67R |
| Length | 1.25mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11SN670SL2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.