
Murata DLP11TB800UL2B technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Impedance | 80R |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP11TB800UL2B to view detailed technical specifications.
No datasheet is available for this part.