
Murata DLP1NDN900HL4B technical specifications.
| Current Rating | 60mA |
| Impedance | 90R |
| Length | 1.5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP1NDN900HL4B to view detailed technical specifications.
No datasheet is available for this part.
