Murata DLP1NDN900HL4L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1506 |
| Package/Case | 0603 |
| Impedance | 90R |
| Max Current Rating | 60mA |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DLP1N |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP1NDN900HL4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
