Murata DLP21SN900HL2L technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Mounting | Surface Mount |
| Product Length | 2mm |
| Product Depth | 1.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLP21SN900HL2L to view detailed technical specifications.
No datasheet is available for this part.