This Murata common mode choke is a quad configuration with an impedance of 160 and a test frequency of 100MHz. It is rated for a maximum DC current of 0.1 and has a maximum DC resistance of 3.13. The minimum insulation resistance is 100M. It is designed for surface mount applications and has a product length of 2.1, product depth of 1.1, and a height of 0.92. The operating temperature range is from -40 to 85 degrees Celsius.
Murata DLP2ADN161HL4B technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Impedance | 160Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 3.13Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 5VDC |
| Withstand Voltage | 12.5VDC |
| Mounting | Surface Mount |
| Product Length | 2.1mm |
| Product Depth | 1.1mm |
| Height | 0.92mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLP2ADN161HL4B to view detailed technical specifications.
No datasheet is available for this part.