Murata DLP2ADN670HL4B technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Impedance | 67Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 1.63Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 5VDC |
| Withstand Voltage | 12.5VDC |
| Mounting | Surface Mount |
| Product Length | 2.1mm |
| Product Depth | 1.1mm |
| Height | 0.92mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLP2ADN670HL4B to view detailed technical specifications.
No datasheet is available for this part.