Murata DLP31DN161SL4L technical specifications.
| Package/Case | 1206 |
| Impedance | 160R |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | DLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31DN161SL4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.