Surface mount data line filter, 4-line, 10V DC rated voltage, 70mA maximum current. Features 440 Ohm impedance at 100MHz, 4.3 Ohm DC resistance, and EIA 1206 package size (3.2mm L x 1.75mm W x 1.15mm H). Operates from -40°C to 85°C, lead-free, and RoHS compliant.
Murata DLP31DN441ML4L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 4.3R |
| Depth | 1.75mm |
| Frequency | 100MHz |
| Height | 1.15mm |
| Impedance | 440R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 70mA |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP31D |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31DN441ML4L to view detailed technical specifications.
No datasheet is available for this part.