Murata DLP31DN900SL4 technical specifications.
| Package/Case | 1206 |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DLP31DN900SL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.