Murata DLP31SN221ML2B technical specifications.
| Package/Case | 1206 |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.75mm |
| Height | 1.15mm |
| Impedance | 220R |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLP31S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31SN221ML2B to view detailed technical specifications.
No datasheet is available for this part.