The DLP31SN221SL2B is a 220R 20% resistor from Murata, packaged in a 1206 SMD/SMT format. It can handle a maximum DC current of 100mA and operates within a temperature range of -40°C to 85°C. This resistor is RoHS compliant and available in bulk packaging with 500 units per package.
Murata DLP31SN221SL2B technical specifications.
| Package/Case | 1206 |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | DLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31SN221SL2B to view detailed technical specifications.
No datasheet is available for this part.