Murata DLP31SN551SL2 technical specifications.
| Current Rating | 100mA |
| Height | 1.15mm |
| Impedance | 550R |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31SN551SL2 to view detailed technical specifications.
No datasheet is available for this part.