The DLW21HN121HQ2L is a 2A common mode choke from Murata, featuring a 20V DC rated voltage and 120R impedance. It is available in a surface mount 0805 package, suitable for surface mount applications. The choke operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Murata DLW21HN121HQ2L technical specifications.
| Package/Case | 0805 |
| Height | 0.9mm |
| Impedance | 120R |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | DLW21 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21HN121HQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.