Surface mount data line filter featuring 2 functions and 4 pins. This component offers a 50V voltage rating and a 330mA current rating. Constructed with a ferrite core and wirewound inductor type, it operates within a -40°C to 85°C temperature range. The filter is housed in an EIA STD 0805 package (2012 metric) with a 67Ω impedance at 100MHz. It boasts a low DC resistance of 350mΩ and is RoHS compliant.
Murata DLW21HN670SQ2L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 330mA |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 350mR |
| DC Resistance-Max | 350mR |
| Depth | 1.4mm |
| Height | 0.9mm |
| Impedance | 67R |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DLW21H |
| Series Resistance | 350mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000317oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21HN670SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
