Murata DLW21HN900HQ2L technical specifications.
| Package/Case | 0805 |
| Height | 0.9mm |
| Impedance | 90R |
| Length | 2mm |
| Max Current Rating | 220mA |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 90R |
| RoHS Compliant | Yes |
| Series | DLW21 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 20V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21HN900HQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
