Murata DLW21HN900SQ2B technical specifications.
| Package/Case | 2012 |
| Core Material | Ferrite |
| Height | 1mm |
| Impedance | 90R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Series Resistance | 350mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21HN900SQ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.