Murata DLW21SN261SQ2B technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 0.9mm |
| Impedance | 260R |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | DLW21H |
| Series Resistance | 400mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000388oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN261SQ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
