
Surface mount data line filter, 2 lines, 50VDC rated voltage, 250mA maximum current. Features 500 Ohm impedance at 100MHz, 500mOhm maximum DC resistance, and ferrite core material. Packaged in EIA STD 0805 size with tape and reel packaging. Operating temperature range from -40°C to 85°C. Lead-free and RoHS compliant.
Murata DLW21SN501SK2L technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 250mA |
| DC Resistance (DCR) | 500mR |
| DC Resistance-Max | 500mR |
| Height | 0.055inch |
| Impedance | 500R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Series | DLW21 |
| Series Resistance | 500mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN501SK2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
