Murata DLW21SN900SQ2 technical specifications.
| Current Rating | 330mA |
| Height | 1.2mm |
| Impedance | 90R |
| Length | 2mm |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN900SQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.