Data line filter, featuring two functions, designed for data line applications. Operates within a temperature range of -40°C to 85°C. Rated for a maximum voltage of 50V and a current of 0.16A. Packaged in an EIA STD 0805 size with 4 pins, measuring 1.2mm in width, 2mm in length, and 1.2mm in height.
Murata DLW21SN921SK2L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DLW21SN921SK2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.