
Surface mount data line filter featuring 2 functions and 20V DC rating. This EMI/RFI filter offers 400mA maximum current handling with a low 250mR DC resistance. Designed for data lines, it operates across a -40°C to 85°C temperature range and presents a 67 Ohm impedance at 100MHz. Packaged in an EIA STD 0805 case, it is RoHS compliant and suitable for tape and reel packaging.
Murata DLW21SR670HQ2L technical specifications.
| Package/Case | 0805 |
| Current | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.4mm |
| Height | 0.055inch |
| Impedance | 67R |
| Length | 0.079inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLW21S |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 20V |
| Weight | 0.000388oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SR670HQ2L to view detailed technical specifications.
No datasheet is available for this part.