
Dual common mode choke for power and signal lines, offering 90 Ohm impedance at 100MHz. Features a rated current of 0.28A and a DC resistance of 0.41 Ohm. Designed for automotive applications with a wide operating temperature range from -40°C to 105°C. Compact SMD package measures 1.2mm width, 2mm length, and 1.2mm height.
Murata DLW21SZ900HQ2L technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DLW21SZ900HQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.